Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,196 In Stock | 1 : ¥26.60000 Cut Tape (CT) 3,000 : ¥13.34342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.765V | 34V | 600mA | 1.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
0 In Stock Check Lead Time | 1 : ¥28.16000 Cut Tape (CT) 3,000 : ¥14.11534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 1.8V | 5.5V | 5V | - | 3.6A (Switch) | 600kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) |