Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,498 In Stock | 1 : ¥88.26000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 36V | 0.79V | 30V | 3.5A | 230kHz ~ 2.45MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
2,567 In Stock | 1 : ¥58.21000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 15V | 0.6V | 13.8V | 300mA | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
238 In Stock 1,900 Factory | 1 : ¥96.88000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-15V) | -16V | 105mA | 300kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |