Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,932 In Stock | 1 : ¥39.57000 Cut Tape (CT) 2,500 : ¥19.85098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, SEPIC | Adjustable | 1 | 2.8V | 40V | - | 40V (Switch) | 5A | 300kHz ~ 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
0 In Stock Check Lead Time | 1 : ¥33.82000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, SEPIC | Adjustable | 1 | 2.8V | 40V | 0.8V, 1.6V | 40V | 3A | 300kHz ~ 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |