Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up, Step-Down, Step-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
BuckBuck, Boost, Cuk, Flyback, Forward Converter
Output Type
AdjustableFixed
Voltage - Input (Min)
3V4.5V8V
Voltage - Input (Max)
40V42V60V
Voltage - Output (Min/Fixed)
1.244V5V
Voltage - Output (Max)
75V (Switch)-
Current - Output
5A5A (Switch)
Frequency - Switching
100kHz260kHz500kHz
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 100°C (TJ)
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BATO-263-7 ThinTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK-5TO-263 (DDPAK-7)TO-263-7 Thin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-DDPAK
LT1170HVCQ#PBF
IC REG MULT CONFIG ADJ 5A 5DDPAK
Analog Devices Inc.
347
In Stock
1 : ¥163.21000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Cuk, Flyback, Forward Converter
Adjustable
1
3V
60V
1.244V
75V (Switch)
5A (Switch)
100kHz
No
0°C ~ 100°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TJ7A
LM22678TJ-5.0/NOPB
IC REG BUCK 5V 5A TO263-7
Texas Instruments
3,914
In Stock
1 : ¥52.13000
Cut Tape (CT)
1,000 : ¥27.53600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
42V
5V
-
5A
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-7 Thin
TO-263-7 Thin
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LM2678S-5.0/NOPB
IC REG BUCK 5V 5A DDPAK
Texas Instruments
2,234
In Stock
1 : ¥55.83000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
8V
40V
5V
-
5A
260kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.