Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,574 In Stock | 1 : ¥47.21000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 1.285V | 37V | 3A | 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
2,409 In Stock | 1 : ¥22.66000 Cut Tape (CT) 3,000 : ¥10.35460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 3A | 400kHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-VFQFN | 12-VQFN-HR (3x2) |