Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,977 In Stock | 1 : ¥38.42000 Cut Tape (CT) 5,000 : ¥18.57402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 5.5V | 0.6V | 5.5V | 4A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-PowerVFQFN | 12-QFN (2x3) | ||
1,862 In Stock | 1 : ¥21.51000 Cut Tape (CT) 5,000 : ¥9.48602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 3.3V | 30V | 1.05V | 5V | 3A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 15-PowerVFQFN | 15-QFN (3x2) |