Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,940 In Stock | 1 : ¥18.80000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 0.6V | 34V | 500mA | 500kHz, 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x3) | ||
0 In Stock 3,430 Factory Check Lead Time | 980 : ¥39.40346 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |