Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174 In Stock | 1 : ¥348.65000 Tube | - | Tube | Active | Series | Fixed | ±10V | 10 mA | ±0.04% | 8ppm/°C | 6µVp-p | - | 12V ~ 38V | 12mA | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,867 In Stock | 1 : ¥9.44000 Bag | - | Bag | Active | Series | Fixed | 4.096V | 2 mA | ±1% | 50ppm/°C | 145µVp-p | 700µVrms | 4.3V ~ 5.5V | 120µA | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |