Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,503 In Stock | 1 : ¥24.79000 Cut Tape (CT) 1,000 : ¥13.11706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 20 mA | ±0.15% | 20ppm/°C | 30µVp-p | - | 3.5V ~ 5.5V | 700nA | -40°C ~ 105°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
250 In Stock 9,250 Factory | 1 : ¥36.29000 Cut Tape (CT) 250 : ¥25.30976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 20 mA | ±0.15% | 20ppm/°C | 30µVp-p | - | 3.5V ~ 5.5V | 700nA | -40°C ~ 105°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |