Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
850 In Stock | 1 : ¥68.71000 Cut Tape (CT) 1,000 : ¥38.95319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 10 mA | ±0.13% | 10ppm/°C | 1.8µVp-p | - | 4.6V ~ 18V | 3.75mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
7,423 In Stock | 1 : ¥94.16000 Tube | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 3ppm/°C | 1.2µVp-p | - | 3V ~ 18V | 3.75mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
22,187 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥2.80300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.048V | 15 mA | ±1% | 150ppm/°C | - | 35µVrms | - | - | 70 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |