Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Series
-REF02
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
4.096V5V
Current - Output
2 mA10 mA
Temperature Coefficient
50ppm/°C65ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p145µVp-p
Noise - 10Hz to 10kHz
700µVrms-
Voltage - Input
4.3V ~ 5.5V8V ~ 36V
Current - Supply
120µA1.6mA
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SOICSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MCP1541T-I/TT
IC VREF SERIES 1% SOT23-3
Microchip Technology
9,764
In Stock
1 : ¥8.29000
Cut Tape (CT)
3,000 : ¥6.23913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
4.096V
2 mA
±1%
50ppm/°C
145µVp-p
700µVrms
4.3V ~ 5.5V
120µA
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8 SOIC
REF02CSZ-REEL
IC VREF SERIES 1% 8SOIC
Analog Devices Inc.
9,704
In Stock
1 : ¥38.91000
Cut Tape (CT)
2,500 : ¥19.51887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±1%
65ppm/°C
15µVp-p
-
8V ~ 36V
1.6mA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.