Voice Record and Playback
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Interface | Input Signal | Output Signal | Sampling Frequency | Duration | Filter Pass Band | Messaging | Oscillator Type | Features | Operating Temperature | Voltage - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,496 In Stock | 1 : ¥16.91000 Tube | Tube | Active | SPI | SPI | PWM Speaker Output, SPI | 4 ~ 32kHz | 64 Sec | - | Single | Internal | Volume Control | -40°C ~ 85°C (TA) | 2.4 V ~ 5.5 V | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOP | |||
6,467 In Stock | 1 : ¥60.01000 Tube | Tube | Active | Pushbutton, SPI | Analog - Single Ended, Microphone | Analog - Single Ended, PWM Speaker Output | 4 ~ 12kHz | 40 ~ 120 Sec | - | Multiple | Internal | Automatic Gain Control, Volume Control | 0°C ~ 70°C (TA) | 2.4 V ~ 5.5 V | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
4,961 In Stock | 1 : ¥42.77000 Tube | Tube | Active | Pushbutton | Microphone | Analog - Single Ended, PWM Speaker Output | 4 ~ 12kHz | 10.6 ~ 30 Sec | - | Single | Internal | Automatic Gain Control | 0°C ~ 70°C (TA) | 2.4 V ~ 5.5 V | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
1,059 In Stock | 1 : ¥49.58000 Tube | Tube | Last Time Buy | Pushbutton | Microphone | PWM Speaker Output | 4 ~ 12kHz | 21.3 ~ 64 Sec | - | Multiple | Internal/External | Automatic Gain Control | -40°C ~ 85°C (TA) | 2.4 V ~ 5.5 V | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
1,108 In Stock | 1 : ¥57.38000 Tube | Tube | Last Time Buy | Pushbutton | Microphone | Analog - Single Ended | 4 ~ 12kHz | 42.6 ~ 128 Sec | - | Multiple | Internal/External | Automatic Gain Control | -40°C ~ 85°C (TA) | 2.4 V ~ 5.5 V | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
260 In Stock | 1 : ¥76.35000 Tube | Tube | Last Time Buy | Pushbutton, SPI | Analog - Single Ended, Microphone | Analog - Single Ended, PWM Speaker Output | 4 ~ 12kHz | 80 ~ 240 Sec | - | Multiple | Internal | Automatic Gain Control, Volume Control | 0°C ~ 70°C (TA) | 2.4 V ~ 5.5 V | Through Hole | 28-DIP (0.600", 15.24mm) | 28-DIP | |||
0 In Stock Check Lead Time | 1 : ¥37.02000 Tube | Tube | Active | Pushbutton | Microphone | Analog - Single Ended, PWM Speaker Output | 4 ~ 12kHz | 6.6 ~ 20 Sec | - | Single | Internal | Automatic Gain Control | 0°C ~ 70°C (TA) | 2.4 V ~ 5.5 V | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 2,500 : ¥37.58636 Tape & Reel (TR) | Tape & Reel (TR) | Active | Pushbutton | Microphone | Analog - Single Ended, PWM Speaker Output | 4 ~ 12kHz | 13.3 ~ 40 Sec | - | Single | Internal | Automatic Gain Control | -40°C ~ 85°C (TA) | 2.4 V ~ 5.5 V | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 96 : ¥43.15208 Tube | Tube | Active | Pushbutton | Microphone | Analog - Single Ended, PWM Speaker Output | 4 ~ 12kHz | 13.3 ~ 40 Sec | - | Single | Internal | Automatic Gain Control | -40°C ~ 85°C (TA) | 2.4 V ~ 5.5 V | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |