Results: 0
Manufacturer
3PEAKAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedBridgetek Pte Ltd.Diodes IncorporatedEpson Electronics America Inc-Semiconductor DivInfineon TechnologiesIntel RealSenseKaga FEI America, Inc.Kinetic TechnologiesLattice Semiconductor CorporationLumissil Microsystems
Series
-*Advantiv®Advantiv®, Xpressview™D400EVEGenesysGenLINX® IIIHD-LINX® IIHD-LINX® IIIMegaQ™MotionSMART™OMNITUNE™PanelLink®
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
-*AlarmAmplifierBufferBuffer, ShifterBuffers, FiltersCalibratorCellular MatrixConditionerControllerConverter
Applications
-Blade Servers, Web AppliancesBuffer, DriverConsumer VideoDemodulationDisplayPort to HDMI, DVI AdaptersDVD, PC Video, MultimediaFM Radio ReceiverHDTVLCD DisplayProfessional VideoRecorders, Set-Top BoxesVideoVideo Camera
Standards
-AES10, DVB-ASI, SMPTEAES10, SMPTEATSC, DTMB, DVB-C, DVB-T/T2, ISDB-TBT.656, NTSCCEA-861-D, DVI 1.0, HDCP 1.4, HDMI 1.4aCEA-861-D, DVI 1.0, HDCP 1.4, HDMI 1.4b, ITU-R BT.601CEA-861-E, DVI 1.0, HDMI 1.4, IEC 60958CEA-861-E, HDMI 1.4b, IEC 60958CEA-861B, DVI 1.0, HDCP 1.1, HDMI 1.2a, ITU656CEA-861B, DVI 1.0, HDCP 1.2, HDMI 1.3, ITU656CEA-861B, DVI 1.0, HDCP 1.3, HDMI 1.3, ITU656
Control Interface
-Analog VoltageGPIOGPIO, I2CGPIO, I2C, I2SGPIO, I2C, LogicGPIO, I2C, ParallelGPIO, I2C, PCIGPIO, I2C, PCIeGPIO, I2C, SerialGPIO, I2C, SPIGPIO, I2C, SPI, Serial
Voltage - Supply
1.0V, 3.3V1V ~ 5V1.05V ~ 1.16V1.08V ~ 1.32V, 2.97V ~ 3.63V1.08V ~ 3.6V1.1V ~ 1.3V, 1.7V ~ 1.9V1.14 V ~ 1.26 V, 3.14 V ~ 3.47 V1.14V ~ 1.26V1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V1.14V ~ 1.3V, 3V ~ 3.6V1.14V ~ 3.6V1.15V ~ 1.25V
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-UFDFN8-DIP (0.300", 7.62mm)8-LSSOP (0.173", 4.40mm Width)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.173", 4.40mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
3-MCP6-MicroPak7-220H8-DFN (2x2)8-DFN (3x3)8-DIP8-DMP8-MSOP8-PDIP8-PowerDIP8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.