Results: 0
Manufacturer
Adafruit Industries LLCAdam TechAmphenol LTWAmphenol PCDAssmann WSW ComponentsAven ToolsBel Inc.Belden Inc.BulginCicoilCinch Connectivity Solutions TrompeterCLIFF Electronic Components Ltd
Series
-*106413628687656876768783687856878688768CCA
Packaging
BagBoxBulkRetail PackageSpoolTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
1st Connector Type
-DIN (5.08mm Dia) MaleDisplayPort FemaleDisplayPort MaleDMS-59 MaleDVI-A MaleDVI-D Dual LinkDVI-D Dual Link, FemaleDVI-D Dual Link, MaleDVI-D Single LinkDVI-D Single Link, FemaleDVI-D Single Link, Male
2nd Connector Type
-CableDIN (5.08mm Dia) MaleDIN-19 Pin Male HDMI-A MaleDisplayPort FemaleDisplayPort Female (2)DisplayPort Female and USB A Female HDMI-A MaleDisplayPort MaleDVI-A MaleDVI-D Dual Link Female and D-Sub 15pos Female, High Density (HD)DVI-D Dual Link MaleDVI-D Dual Link, Female
Length
0.250' (76.20mm, 3.00")0.328' (100.00mm, 3.94")0.417' (127.00mm, 5.00")0.425' (129.54mm, 5.10")0.492' (150.00mm, 5.91")0.500' (152.40mm, 6.00")0.525' (160.02mm, 6.30")0.656' (200.00mm, 7.87")0.667' (203.20mm, 8.00")0.708' (215.90mm, 8.50")0.820' (250.00mm, 9.84")0.833' (254.00mm, 10.00")
1st Connector Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), LatchesFree Hanging (In-Line), Mating HardwarePanel Mount
2nd Connector Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), LatchesFree Hanging (In-Line), Mating HardwarePanel Mount
Cable Type
-FlatFlat, RetractableRound
Color
-BeigeBlackBlack, RedBlueBrownGrayGreenIvoryOrangePurpleRedSilverViolet
Shielding
-Double ShieldedShieldedUnshielded
Usage
-Digital Visual InterfaceDigital Visual Interface, High Definition Multimedia InterfaceDigital Visual Interface, Multi MediaDVI-D Single LinkHigh Definition Multimedia InterfaceHigh Definition Multimedia Interface, 2.1High Definition Multimedia Interface, 2.1AHigh Definition Multimedia Interface, Multi MediaMulti MediaPatchRaspberry Pi
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.