Video Amps and Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Grade | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,268 In Stock | 1 : ¥17.57000 Cut Tape (CT) 1,500 : ¥11.69832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reconstruction Filter | Differential | 1 | 9.9 MHz | - | 13.2 mA | 29 mA | 2.7V ~ 3.6V | Surface Mount | Automotive | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
1,390 In Stock | 1 : ¥16.66000 Cut Tape (CT) 1,500 : ¥8.17536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reconstruction Filter | Single-Ended | 1 | 10.5 MHz | - | 7.6 mA | 50 mA | 2.6V ~ 3.6V | Surface Mount | Automotive | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) |