VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
671 In Stock | 1 : ¥274.03000 Strip | - | Strip | Active | 4.525 ~ 5.075GHz, 9.05 ~ 10.15GHz | 4.8GHz, 9.6GHz | 5V | 2 V ~ 13 V | 15 | 300mA | 15 | 8±3, 12.5±3.5 | -115 | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | ||
185 In Stock | 1 : ¥354.48000 Cut Tape (CT) 500 : ¥254.84818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz | 6.0075GHz, 12.015GHz | 5V | 2 V ~ 13 V | 20 | 270mA | 5 | 4.5±4.5, 11±4 | -89 | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
9 In Stock | 1 : ¥389.78000 Strip | - | Strip | Active | 5.585 ~ 6.01GHz, 11.17 ~ 12.02GHz | 5.7975GHz, 11.595GHz | 3V | 2 V ~ 13 V | 17 | 290mA | 18 | -7±3, 8±3, 7.5±2.5 | -110 | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥389.78000 Cut Tape (CT) 500 : ¥280.21178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.75 ~ 5.4GHz, 9.5 ~ 10.8GHz | 5.075GHz, 10.15GHz | 5V | 2 V ~ 12 V | 20 | 390mA | 20 | -5.5±2.5, 11±3 | -110 | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (0.99mm) |