Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedCrystek CorporationFairview MicrowaveMACOM Technology SolutionsNXP USA Inc.Raltron ElectronicsSemtech Corporation
Series
-CRBV55, RedBoxCVCO33CVCO45CVCO55CVCO55CXTGO1525GO1555HMC1166HMC1167HMC1168HMC1169
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Frequency Range
0.95 ~ 1.1GHz1 ~ 1.5GHz1 ~ 2GHz1.07 ~ 1.21GHz1.2 ~ 1.8GHz1.4 ~ 1.624GHz1.435 ~ 1.65GHz1.48 ~ 1.6GHz1.5 ~ 2.5GHz1.55 ~ 1.85GHz1.56 ~ 1.615GHz1.6 ~ 3.2GHz
Frequency - Center
10MHz20MHz24MHz40MHz44MHz57.5MHz70MHz74MHz75MHz85MHz112.5MHz120MHz
Voltage - Supply
2V2.7V2.7V ~ 5.5V3V3.3V4.5V5V6V6.5V6.8V7V8V9V10V
Tuning Voltage (VDC)
0 V ~ 5 V0 V ~ 20 V0 V ~ 16 V0 V ~ 10 V0 V ~ 12 V0 V ~ 18 V0 V ~ 25 V0 V ~ 3 V0 V ~ 11 V0 V ~ 4.5 V0 V ~ 11.5 V0 V ~ 13 V
2nd Harmonic, Typ (dBc)
-52-40-39-38-37-34-30-28-27-26-25-24
Icc Max
7mA8mA10mA10mA (Typ)11mA11.5mA12mA13mA14mA15mA15mA (Typ)16mA
Pushing (MHz/V)
0.040.10.1 (Typ)0.20.2 (Typ)0.28 (Typ)0.30.50.5 (Typ)0.611 (Typ)
Power (dBm)
-7 ±3, 8 ±3, 7.5 ±2.5-7±3, 8±3, 7.5±2.5-6.5 ±1-6.5 ±1.5-6±2, 11±3, 12.5±2.5-5.5 -3, +2.5-5.5 ±2.5, 10 ±4, 9 ±6-5.5±2.5, 11±3-5.0 ±1-5.0 ±2-5.0 ±3-4 ±1
Phase Noise Typ (dBc/Hz)
-138-125-124-123-120-118-117-116-115-114-113-112
Operating Temperature
-55°C ~ 85°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 80°C-40°C ~ 85°C-35°C ~ 85°C-30°C ~ 70°C-30°C ~ 75°C-30°C ~ 80°C-30°C ~ 85°C-10°C ~ 70°C0°C ~ 70°C-
Package / Case
4-SMD, Flat Leads6-SMD, No Lead8-SMD Module8-SMD, No Lead8-TSSOP, 8-MSOP (0.118", 3.00mm Width)12-QFN, Variant16-QFN, Variant16-SMD, No Lead16-SMD, No Lead, 13 Leads32-TFQFN Exposed Pad32-VFQFN Exposed Pad32-VFQFN Exposed Pad, CSP85-TFBGA90-TFBGA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)0.173" L x 0.173" W (4.40mm x 4.40mm)0.175" L x 0.175" W (4.40mm x 4.40mm)0.177" L x 0.126" W (4.50mm x 3.20mm)0.197" L x 0.197" W (5.00mm x 5.00mm)0.236" L x 0.236" W (6.00mm x 6.00mm)0.299" L x 0.228" W (7.60mm x 5.80mm)0.300" L x 0.300" W (7.62mm x 7.62mm)0.500" L x 0.400" W (12.70mm x 10.16mm)0.500" L x 0.500" W (12.70mm x 12.70mm)0.949" L x 0.949" W (24.10mm x 24.10mm)0.988" L x 0.701" W (25.10mm x 17.80mm)1.250" L x 0.590" W (31.75mm x 14.99mm)1.250" L x 1.250" W (31.75mm x 31.75mm)
Height
0.039" (0.99mm)0.039" (1.00mm)0.040" (1.02mm)0.041" (1.04mm)0.043" (1.10mm)0.059" (1.50mm)0.075" (1.90mm)0.079" (2.00mm)0.087" (2.20mm)0.126" (3.20mm)0.132" (3.35mm)0.150" (3.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.