Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥23.64000 Bulk | Bulk | Active | 550 V | 745 V | - | - | - | 510J | 1 | 430 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
125 In Stock | 1 : ¥26.60000 Bulk | Bulk | Active | 680 V | 895 V | 990 V | 1.1 kV | 10 kA | 620J | 1 | 360 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
925 In Stock | 1 : ¥4.08000 Cut Tape (CT) 1,000 : ¥2.83056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 130 V | 170 V | 180 V | 200 V | 3.5 kA | 35J | 1 | 410 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 10mm |