Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,011 In Stock | 1 : ¥10.43000 Cut Tape (CT) 1,000 : ¥4.23028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 800 A | 3.7J | 1 | 2500 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 1812 (4532 Metric) | |||
2,554 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥6.72896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 1 kA | 9J | 1 | 2000 pF @ 1 MHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) | |||
271,048 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥9.34634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12J | 1 | 4000 pF @ 1 MHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) | |||
8,963 In Stock | 1 : ¥19.13000 Cut Tape (CT) 1,500 : ¥8.36701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 1.2 kA | 7.8J | 2 | 7000 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) | |||
111,434 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.07849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 80 A | 0.3J | 1 | 250 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
285,836 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.75095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 30 A | 0.2J | 1 | 100 pF @ 1 MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
33,773 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.75095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.3J | 1 | 90 pF @ 1 MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
15,266 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.75095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 30 A | 0.2J | 1 | 90 pF @ 1 MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
59,367 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.07849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 120 A | 0.2J | 2 | 400 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 0805 (2012 Metric) | |||
6,000 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.20360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 80 A | 0.3J | 1 | 250 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
69,194 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥0.77533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 32 V | 51.85 V | 61 V | 70.15 V | 5 A | 0.05J | 1 | 15 pF @ 1 MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
15,490 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.56208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | - | 550 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
6,398 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.56208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.1J | 1 | 500 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
5,750 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.56208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 100 A | 0.4J | 1 | 200 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
5,164 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.56208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1.5J | 1 | 550 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) | |||
58,608 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.80302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 300 A | 1.7J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
19,347 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.80302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 400 A | 1.7J | 1 | 1800 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
11,515 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.80302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 400 A | 1.9J | 1 | 1500 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
6,075 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.80302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 400 A | 1.5J | 2 | 2000 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | |||
5,398 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.80302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 300 A | 2J | 1 | 1000 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 1210 (3225 Metric) | |||
4,070 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥3.80355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 500 A | 4J | 1 | 1200 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 1812 (4532 Metric) | |||
14,983 In Stock | 1 : ¥10.43000 Cut Tape (CT) 1,500 : ¥4.23022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 800 A | 2.3J | 1 | 4500 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 1812 (4532 Metric) | |||
5,271 In Stock | 1 : ¥10.43000 Cut Tape (CT) 1,000 : ¥4.23028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.2J | 1 | 2000 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 1812 (4532 Metric) | |||
2,335 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥6.72896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 1 kA | 7.7J | 1 | 4000 pF @ 1 MHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) | |||
17,380 In Stock | 1 : ¥17.40000 Cut Tape (CT) 1,500 : ¥7.63639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 1.2 kA | 7.2J | 1 | 9000 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 2220 (5750 Metric) |