Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Typ) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,596 In Stock | 1 : ¥7.06000 Cut Tape (CT) 4,000 : ¥2.72431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 70 V | 4 A | 0.015J | 2 | 10 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0405 (1012 Metric) | |||
91,089 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.51410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 300 V | 4 A | 0.015J | 1 | 3 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
5,780 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.00618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 70 V | 4 A | 0.015J | 2 | 10 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0405 (1012 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥3.15000 Cut Tape (CT) 10,000 : ¥0.46227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 65 V | 4 A | 0.015J | 1 | 6 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥12.50000 Cut Tape (CT) 1,000 : ¥5.66282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 100 V | 4 A | 0.015J | 4 | 10 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) |