Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Energy | Number of Circuits | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | - | Cut Tape (CT) | Active | 22 V | - | 27 V | - | 1 | - | - | Automotive | AEC-Q200 | - | - | ||
0 In Stock | Active | - | Bulk | Active | 22 V | 24 V | 27 V | - | 1 | -55°C ~ 125°C (TA) | - | - | - | Through Hole | Radial |