Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,814 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 7.5 kA | 350J | 1 | 750 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
2,323 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 15 kA | 270J | 1 | 3050 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Radial | |||
1,205 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 7.5 kA | 168J | 1 | 1100 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm |