Results: 0
Manufacturer
Abracon LLCBourns Inc.Chemi-ConEaton - Bussmann Electrical DivisionEaton - Electronics DivisionEPCOS - TDK ElectronicsINPAQ Technology Co., LtdIXYSKEMETKOA Speer Electronics, Inc.KYOCERA AVXLittelfuse Inc.
Series
-*05D05H07D07H10D10H10Φ14D14H14Φ
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Maximum AC Volts
2 V2.3 V2.5 V3.5 V4 V4.2 V5.3 V5.6 V6 V6.4 V6.5 V7 V
Maximum DC Volts
3 V3.3 V3.5 V3.7 V4.3 V5 V5.5 V5.6 V6 V6.7 V7 V7.5 V
Varistor Voltage (Min)
3.2 V3.7 V4 V4.4 V4.76 V4.8 V5.9 V6 V6.12 V6.4 V6.8 V7 V
Varistor Voltage (Typ)
1 V3.5 V4 V5 V5.35 V5.5 V6 V6.8 V7.65 V8 V8.2 V8.3 V
Varistor Voltage (Max)
4.8 V6 V6.6 V7 V7.2 V7.48 V8.8 V8.84 V9.3 V9.4 V9.6 V9.8 V
Current - Surge
300 mA500 mA1 A2 A3 A4 A5 A6 A8 A10 A15 A16 A
Energy
0.003J0.005J0.007J0.0075J0.008J0.01J0.015J0.02J0.03J0.04J0.05J0.06J
Number of Circuits
1234
Capacitance @ Frequency
0.04 pF @ 1 MHz0.05 pF @ 1 MHz0.2 pF @ 1 MHz0.3 pF @ 1 MHz0.47 pF @ 1 MHz0.5 pF @ 1 MHz0.6 pF @ 1 MHz0.8 pF @ 1 MHz0.8 pF @ 1 kHz0.9 pF @ 1 MHz1 pF @ 1 MHz1 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 85°C-55°C ~ 85°C (TA)-45°C ~ 105°C (TA)-45°C ~ 75°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)
Features
-High SurgeThermally Protected
Grade
-Automotive
Qualification
-AEC-Q200
Mounting Type
-Bolt MountChassis MountDIN RailPluggable into DIN Rail BaseRail, ChannelScrew MountSurface MountSurface Mount, MLCVThrough Hole
Package / Case
2-SMD, J-Lead2-SMD, No Lead3-SIP0201 (0603 Metric)0302 (0806 Metric)0303 (0808 Metric)0402 (1005 Metric)0405 (1012 Metric)0405 (1014 Metric)0504 (1410 Metric)0508 (1220 Metric)0603 (1608 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.