Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,978 In Stock | 1 : ¥3.37000 Bulk | - | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 2.5 kA | 70J | 1 | 180 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 10mm | ||
359 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 10 kA | 100J | 1 | 1850 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Through Hole | Disc 23mm |