Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,025 In Stock | 1 : ¥5.75000 Cut Tape (CT) 4,000 : ¥4.23630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.5 V | 3.3 V | 4.4 V | 5.5 V | 6.6 V | 30 A | 0.1J | 1 | 180 pF @ 1 MHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | ||
8,492 In Stock | 1 : ¥6.73000 Cut Tape (CT) 4,000 : ¥4.94237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 35.88 V | 39 V | 42.12 V | 200 A | 1J | 1 | 620 pF @ 1 kHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 1206 (3216 Metric) |