Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,741 In Stock | 1 : ¥3.78000 Cut Tape (CT) 10,000 : ¥1.17539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 12 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
133,071 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.98212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 120 A | 0.2J | 1 | 400 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0805 (2012 Metric) |