Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,558 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥5.07173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | 85 V | 90 V | 100 V | 110 V | - | 6.8J | 1 | 800 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 2220 (5750 Metric) | |||
7,453 In Stock | 1 : ¥19.13000 Cut Tape (CT) 1,500 : ¥8.36756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 1.2 kA | 7.8J | 2 | 7000 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 2220 (5750 Metric) |