Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153,475 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.76961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥11.16000 Cut Tape (CT) 1,000 : ¥5.07847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 800 A | 3.7J | 1 | 2600 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1812 (4532 Metric) |