Variable Frequency Drives (VFDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Number of Motors | Voltage - Load | Current - Output | Wattage - Load | Voltage - Supply | Interface | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 1 | 240V | 3A | 400 W | 200 ~ 240VAC | - | - | -10°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 1 | 240V | 5A | 750 W | 200 ~ 240VAC | - | - | -10°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 1 | 240V | 24A | 5.5 kW | 200 ~ 240VAC | - | - | -10°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 1 | 480V | 1.5A | 400 W | 380 ~ 480VAC | - | - | -10°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 1 | 480V | 2.5A | 750 W | 380 ~ 480VAC | - | - | -10°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 1 | 480V | 3.8A | 1.5 kW | 380 ~ 480VAC | - | - | -10°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 1 | 480V | 5.5A | 2.2 kW | 380 ~ 480VAC | - | - | -10°C ~ 50°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 1 | 480V | 13A | 5.5 kW | 380 ~ 480VAC | - | - | -10°C ~ 50°C |