Results: 0
Manufacturer
Carlo Gavazzi Inc.Delta Electronics/Industrial AutomationIDECMEAN WELL USA Inc.Omron Automation and SafetySchneider ElectricSiemens
Series
-3G3DV3G3EV3G3FV3G3JE3G3JVAltivarC2000CP2000E7Harmony XB6JX
Packaging
BoxBulk
Product Status
ActiveNot For New DesignsObsolete
Mounting Type
-Chassis MountChassis Mount, DIN Rail
Number of Motors
14
Voltage - Load
0 ~ 240V0 ~ 480V48V100 ~ 120V200 ~ 240V230 ~ 240V230V240V380 ~ 460V380 ~ 480V380 ~ 500V400 ~ 480V400V460V
Current - Output
0.8A0.9A1A1.2A1.3A1.4A1.5A1.6A1.7A1.8A1.9A2A
Wattage - Load
100 W120 W150 W180 W200 W250 W350 W370 W400 W550 W750 W1.1 kW
Voltage - Supply
20 ~ 55VDC90 ~ 264VAC115VAC170V ~ 264V200 ~ 230VAC200 ~ 240VAC230VAC323V ~ 528V323V ~ 550V323V380 ~ 460VAC380 ~ 480VAC460VAC500 ~ 690VAC
Interface
-CANCAN, EtherCat, RS-485CAN, RS-485EtherCat, RS-485PWMRS-485USB, RS-485
Features
-VFD Kit
Operating Temperature
-30°C ~ 60°C-30°C ~ 70°C-20°C ~ 40°C-20°C ~ 45°C-20°C ~ 60°C-15°C ~ 50°C-15°C ~ 60°C-10°C ~ 40°C-10°C ~ 45°C-10°C ~ 50°C-10°C ~ 60°C0°C ~ 45°C0°C ~ 50°C-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.