Variable Capacitance (Varicaps, Varactors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance @ Vr, F | Capacitance Ratio | Capacitance Ratio Condition | Voltage - Peak Reverse (Max) | Diode Type | Q @ Vr, F | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,621 In Stock | 1 : ¥6.49000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | 9.02pF @ 2V, 1MHz | 5.8 | C2/C20 | 25 V | Single | 250 @ 3V, 50MHz | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,658 In Stock | 1 : ¥8.54000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | 11pF @ 2V, 1MHz | 5.8 | C2/C20 | 25 V | Single | 300 @ 3V, 50MHz | -55°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 |