Variable Capacitance (Varicaps, Varactors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance @ Vr, F | Capacitance Ratio | Capacitance Ratio Condition | Voltage - Peak Reverse (Max) | Diode Type | Q @ Vr, F | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,918 In Stock 48,000 Factory | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥3.71486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.45pF @ 4V, 50MHz | 4.1 | C0/C30 | 30 V | Single | 3200 @ 4V, 50MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SC-79 | ||
477,589 In Stock 60,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.43202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.8pF @ 4.7V, 50MHz | 12.1 | C0.3/C4.7 | 15 V | Single | 600 @ 3V, 50MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SC-79 |