Results: 0
Series
*36003680
Packaging
BulkTray
Product Status
ActiveObsolete
Resistance
500 Ohms1 kOhms2 kOhms5 kOhms10 kOhms20 kOhms50 kOhms100 kOhms500 kOhms1 MOhms
Power (Watts)
1.5 W2 W
Tolerance
±3%±5%
Adjustment Type
Push ButtonRotary
Number of Characters
1.02.03.04.010.0
Size / Dimension
Round - 0.752" Dia x 1.000" H (19.10mm x 25.40mm)Square - 0.650" L x 0.930" W x 1.050" H (16.51mm x 23.62mm x 26.67mm)Square - 1.050" L x 0.930" W x 1.050" H (26.67mm x 23.62mm x 26.67mm)Square - 1.460" L x 0.930" W x 1.050" H (37.08mm x 23.62mm x 26.67mm)Square - 1.870" L x 0.930" W x 1.050" H (47.50mm x 23.62mm x 26.67mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.