USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,345 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥6.50049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 10 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 1A per Contact | 30VAC | 10000 | - | |||
5,275 In Stock | 1 : ¥6.40000 Tray | Tray | Active | USB - micro B | 10 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Unshielded | |||
0 In Stock | Obsolete | Tray | Obsolete | USB - micro B | 10 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Unshielded | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | USB - micro B | 10 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 1A per Contact | 30VAC | 10000 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | USB - micro B | 10 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle | Horizontal | Solder | Board Guide | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | USB - micro B | 10 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle | Horizontal | Solder | Board Guide | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | USB - micro B | 10 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide, Pick and Place | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | - |