USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥659.37000 Bulk | Bulk | Active | Firewire (IEEE 1394) | 6 | Receptacle | - | Panel Mount | Bulkhead - Front Side Nut | PC Board | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | 500 Min | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Firewire (IEEE 1394) | 6 | Plug | - | Free Hanging (In-Line) | - | Solder | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | 500 Min | - | |||
0 In Stock | Active | Bulk | Active | Firewire (IEEE 1394) | 6 | Receptacle | - | Panel Mount | Bulkhead - Front Side Nut | PC Board | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | 500 Min | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Firewire (IEEE 1394) | 6 | Receptacle | - | Panel Mount | Flange | Solder | Self Closing Cap | IP67 - Dust Tight, Waterproof | -55°C ~ 85°C | 1 | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Firewire (IEEE 1394) | 6 | Receptacle | - | Panel Mount | Flange | Solder | Self Closing Cap | IP67 - Dust Tight, Waterproof | -55°C ~ 85°C | 1 | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Firewire (IEEE 1394) | 6 | Receptacle | - | Panel Mount | Flange | PC Board | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | 500 Min | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Firewire (IEEE 1394) | 6 | Plug | - | Free Hanging (In-Line) | - | Solder | Circular Threaded Coupling | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | - | - | 500 Min | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Firewire (IEEE 1394) | 6 | Plug | - | Free Hanging (In-Line) | - | Solder | Circular Threaded Coupling | - | - | 1 | - | - | - | - |