USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203,892 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,200 : ¥1.96333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
95,933 In Stock | 1 : ¥4.02000 Tray | - | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | 0°C ~ 85°C | 1 | 1A | 30VAC | - | Unshielded | ||
1,735 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥7.44636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Solder Retention | - | -40°C ~ 105°C | 1 | 1A | 30V | 1500 | Shielded |