10118192-0001LF | ||
---|---|---|
DigiKey Part Number | 609-4613-2-ND - Tape & Reel (TR) 609-4613-1-ND - Cut Tape (CT) 609-4613-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10118192-0001LF | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 10118192-0001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.03400 | ¥75.85 |
50 | ¥2.85520 | ¥142.76 |
100 | ¥2.73700 | ¥273.70 |
250 | ¥2.49860 | ¥624.65 |
500 | ¥2.37972 | ¥1,189.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥1.96321 | ¥2,748.49 |
2,800 | ¥1.78474 | ¥4,997.27 |
7,000 | ¥1.72524 | ¥12,076.68 |
9,800 | ¥1.60626 | ¥15,741.35 |
14,000 | ¥1.58246 | ¥22,154.44 |
35,000 | ¥1.54677 | ¥54,136.95 |