USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co Ltd
Series
-UX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Connector Type
HDMI - MicroUSB - mini B
Number of Contacts
519
Specifications
-USB 2.0
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Operating Temperature
-30°C ~ 75°C-30°C ~ 80°C
Current Rating (Amps)
0.3A1A
Voltage - Rated
30VAC40VDC
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UX60SC-MB-5ST(80)
UX60SC-MB-5ST(80)
CONN RCPT USB2.0 MINI B SMD R/A
Hirose Electric Co Ltd
27,387
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,500 : ¥3.48263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-30°C ~ 75°C
1
1A
30VAC
5000
Shielded
10118241-001RLF
10118241-001RLF
CONN RCP MICRO HDMI 19POS SMD RA
Amphenol ICC (FCI)
7,914
In Stock
1 : ¥11.74000
Cut Tape (CT)
800 : ¥7.38406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI - Micro
19
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
0.3A
40VDC
5000
-
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).