USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,060 In Stock | 1 : ¥11.74000 Cut Tape (CT) 850 : ¥7.39325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | 3.0µ" Finish Thickness, Board Guide | - | -30°C ~ 85°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20V | 10000 | Shielded | |||
3,345 In Stock | 1 : ¥30.29000 Cut Tape (CT) 1,000 : ¥17.55298 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | - | Surface Mount, Right Angle | Horizontal | Solder | - | IPX8 - Waterproof | - | 1 | - | - | - | Shielded |