USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,937 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,000 : ¥9.86189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 0.5A, 1A, 1.8A | 30V | 10000 | Unshielded | ||
10,643 In Stock | 1 : ¥22.82000 Cut Tape (CT) 350 : ¥15.99580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | HDMI 2.1 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 0.5A | 40VDC | 10000 | Shielded | |||
2,582 In Stock | 1 : ¥17.24000 Tube | - | Tube | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1A per Contact | 30VAC | 1500 | Shielded | ||
580 In Stock 1,703 Factory | 1 : ¥43.76000 Bulk | Bulk | Active | HDMI | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -25°C ~ 85°C | 1 | 1.3A per Contact | 40VAC | 100 | Shielded | |||
308 In Stock | 1 : ¥31.52000 Tray | Tray | Active | HDMI | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -25°C ~ 85°C | 1 | 1.3A per Contact | 40VAC | 100 | Shielded | |||
2,810 In Stock 750 Factory | 1 : ¥45.73000 Cut Tape (CT) 250 : ¥29.75888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -25°C ~ 85°C | 1 | 1.3A per Contact | 40VAC | 100 | Shielded |