USB4110-GF-A | |
---|---|
DigiKey Part Number | 2073-USB4110-GF-A-2-ND - Tape & Reel (TR) 2073-USB4110-GF-A-1-ND - Cut Tape (CT) 2073-USB4110-GF-A-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4110-GF-A |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4110-GF-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.38400 | ¥93.84 |
25 | ¥9.00120 | ¥225.03 |
50 | ¥8.81080 | ¥440.54 |
100 | ¥8.42830 | ¥842.83 |
250 | ¥7.66180 | ¥1,915.45 |
500 | ¥6.89564 | ¥3,447.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥6.12943 | ¥7,355.32 |
2,400 | ¥5.55480 | ¥13,331.52 |
6,000 | ¥5.36325 | ¥32,179.50 |
8,400 | ¥5.09509 | ¥42,798.76 |
12,000 | ¥4.98016 | ¥59,761.92 |