USB-B-S-RA-WT-SPCC | |
---|---|
DigiKey Part Number | 2057-USB-B-S-RA-WT-SPCC-ND |
Manufacturer | |
Manufacturer Product Number | USB-B-S-RA-WT-SPCC |
Description | USB TYPE B, RIGHT ANGLE, WHITE C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | - | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.18520 | ¥79.63 |
40 | ¥2.99650 | ¥119.86 |
100 | ¥2.87160 | ¥287.16 |
300 | ¥2.62233 | ¥786.70 |
500 | ¥2.49744 | ¥1,248.72 |
1,000 | ¥2.06030 | ¥2,060.30 |
2,400 | ¥1.87303 | ¥4,495.27 |