1051330011 | |
---|---|
DigiKey Part Number | WM10134TR-ND - Tape & Reel (TR) WM10134CT-ND - Cut Tape (CT) WM10134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051330011 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1051330011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.38200 | ¥83.82 |
100 | ¥6.98660 | ¥698.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.98676 | ¥3,493.38 |
1,000 | ¥5.58945 | ¥5,589.45 |
1,500 | ¥5.24009 | ¥7,860.14 |
2,500 | ¥5.06543 | ¥12,663.58 |
5,000 | ¥4.89077 | ¥24,453.85 |
12,500 | ¥4.54143 | ¥56,767.88 |