124019032112A | |
---|---|
DigiKey Part Number | 124019032112ATR-ND - Tape & Reel (TR) 124019032112ACT-ND - Cut Tape (CT) 124019032112ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124019032112A |
Description | USB TYPE C, RECEPTACLE, MIDDLE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 124019032112A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.45600 | ¥234.56 |
25 | ¥22.21600 | ¥555.40 |
50 | ¥21.69880 | ¥1,084.94 |
100 | ¥20.66510 | ¥2,066.51 |
250 | ¥18.08208 | ¥4,520.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.01563 | ¥12,812.50 |
1,600 | ¥14.46570 | ¥23,145.12 |
2,400 | ¥13.94906 | ¥33,477.74 |
5,600 | ¥13.43241 | ¥75,221.50 |