USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,698 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,400 : ¥1.96334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Flange, Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
2,533 In Stock | 1 : ¥14.37000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | 0°C ~ 50°C | 1 | 1.5A | 30VDC | - | Shielded | |||
3,769 In Stock | 1 : ¥14.86000 Tray | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | 0°C ~ 50°C | 2 | 1.5A | 30VDC | - | Shielded |