USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,564 In Stock | 1 : ¥11.90000 Cut Tape (CT) 800 : ¥7.49788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Micro | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 80°C | 1 | 0.3A | 40VDC | 5000 | - | ||
0 In Stock Check Lead Time | 1 : ¥13.46000 Cut Tape (CT) 700 : ¥8.70657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal, Mid Mount | Solder | Gasket not Included; Power Only, No Data | IP67 - Dust Tight, Waterproof | -30°C ~ 85°C | 1 | 3A | 20VDC | 10000 | Shielded |