USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,004 In Stock | 1 : ¥18.64000 Cut Tape (CT) 1,000 : ¥10.34715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI - Micro | 19 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 0.8A | 30V | 5000 | Shielded | |||
4,368 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,000 : ¥1.84427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | - | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Solder Retention | - | -30°C ~ 80°C | 1 | 1A | - | - | Shielded | |||
26,784 In Stock | 1 : ¥4.68000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | 0°C ~ 85°C | 1 | 1A | 30VAC | - | Unshielded |