USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,480 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥3.78221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
6,784 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,400 : ¥7.44594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Solder Retention | - | -40°C ~ 105°C | 1 | 1A, 1.8A | 30V | 10000 | Shielded | |||
11,596 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,500 : ¥11.76405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
5,763 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,500 : ¥11.76405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded |