10118193-0001LF

DigiKey Part Number
609-4616-2-ND - Tape & Reel (TR)
609-4616-1-ND - Cut Tape (CT)
609-4616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10118193-0001LF
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10118193-0001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.8A per Contact
Voltage - Rated
100VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.31700¥33.17
25¥3.03440¥75.86
50¥2.85540¥142.77
100¥2.73720¥273.72
250¥2.49876¥624.69
500¥2.37988¥1,189.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥1.96333¥2,356.00
2,400¥1.78486¥4,283.66
6,000¥1.72535¥10,352.10
8,400¥1.60636¥13,493.42
12,000¥1.58256¥18,990.72
30,000¥1.54687¥46,406.10
Manufacturers Standard Package