USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
-6729867643
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro BUSB-A (USB TYPE-A)USB-A (USB TYPE-A), Stacked
Number of Contacts
458
Specifications
-USB 2.0
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Mounting Feature
Flange, HorizontalHorizontal
Features
Board LockSolder Retention
Operating Temperature
-30°C ~ 80°C0°C ~ 50°C
Number of Ports
12
Current Rating (Amps)
1.5A1.8A per Contact
Voltage - Rated
30VDC100VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118192-0001LF
10118192-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
58,698
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,400 : ¥1.96334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Flange, Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
67643-0910
0676430910
CONN RCPT TYPEA 4POS R/A
Molex
2,533
In Stock
1 : ¥14.37000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
-
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
0°C ~ 50°C
1
1.5A
30VDC
-
Shielded
0672983090
0672983090
CONN RCPT TYPEA STACKED 8POS R/A
Molex
3,769
In Stock
1 : ¥14.86000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
-
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
0°C ~ 50°C
2
1.5A
30VDC
-
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).